Harting 09 16 072 3011 Pin Insert Durable reliable connectivity solution

MPN
09 16 072 3011
Brand
Harting
EAN-13
2050006165973
Order Code
03-9105
Country of Origin
Romania
Qty Unit Price (Ex VAT)
1+ £25.45
10+ £24.80
25+ £24.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Manufactured by Harting, the Pin insert 09 16 072 3011 is an industry-grade connector designed for high voltage and heavy-duty applications. It features a multicore configuration, making it ideal for complex electrical engineering tasks. This connector is typically used in industrial settings where robust and reliable connectivity is required.
Type Pin inset
Gender Male
Number of Positions 144
Size 09
Colour Pebble grey (RAL 7032)
Connection Crimp
Leading Contact (Pe) Yes
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot