Female crimp terminal insert with 24 contacts for use with Harting Han DD Series industrial connectors. Ideal for use in mechanical engineering, wind energy and other applications in tough environments. Locking clamp ensures high mechanical stability even under vibration or shock loads.
- Manufacturer type: Han 24DD-F-c
- Conductor connection: 1.4 to 2.5mm²
- Connection: Crimp
- Leading contact (PE): Yes
- Mating cycles: ≥ 500
- Number of pins: 24 + PE
- Protection type: IP65
- Size: 6 B
- Rated voltage 600V
- Rated current 10A
- Operating temperature -40 to +125°C
- Wire gauge 0.14 to 2.5mm²
- Manufacturer part no. 09 16 024 3101
Suitable crimp contacts must be ordered separately.
| Type |
Socket inset |
| Approvals |
DNV GL |
| Category |
Inserts |
| Colour |
Grey |
| Colour (insert) |
RAL 7032 (pebble grey) |
| Conductor cross-section (mm²) |
0.14 ... 2.5mm² |
| Details |
Please order crimp contacts separately. |
| ELV status |
compliant |
| Fire protection on railway vehicles |
EN 45545-2 (2020-08) + A1 (2023-10) |
| Gender |
Female |
| Insulation Resistance |
>1010O |
| Limiting temperature |
-40 ... +125 °C |
| Material flammability class acc. to UL 94 |
V-0 |
| Mating Cycles |
= 500 |
| Maximum Temperature |
+125°C |
| Min. temperature |
-40°C |
| Number of Contacts |
24 |
| Number of pins |
24 |
| PE contact |
Yes |
| Rated current |
? 10 A |
| Rated impulse voltage |
4 kV |
| Rated voltage |
250 V |
| Rated voltage acc. to CSA |
600 V |
| Rated voltage acc. to UL |
600 V |
| REACH ANNEX XIV substances |
Not contained |
| REACH Annex XVII substances |
Not contained |
| REACH SVHC substances |
Not contained |
| Requirement set with Hazard Levels |
R22 (HL 1-3) |
| Series |
Han DD® |
| Size |
6 B |
| Specifications |
IEC 60664-1 |
| Termination |
Crimp termination |
| Tightening torque |
?1.2 Nm PE screw M4 |
| UL / CSA |
UL 1977 ECBT2.E235076 |