Harting 09 16 000 9905 PCB adapter robust 1pc for reliable connection

MPN
09 16 000 9905
Brand
Harting
EAN-13
2050006170670
Order Code
03-9104
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.79
10+ £5.54
25+ £5.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockBack-order availability date - 18/10/2026

The Harting PCB adapter 09 16 000 9905 is an industry-grade, heavy-duty connector designed for high voltage applications. It features multicore compatibility, making it ideal for use in electrical engineering and industrial environments. This robust connector ensures reliable connections for complex, multi-core systems.
Type PCB adapter
Gender Male
Number of Positions 6
Size 09
Material Polyamide
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot