Harting 09 15 200 6125 Connector 1pcs durable and reliable design

Order Code:

03-9102

Brand: Harting MPN: 09 15 200 6125 EAN-13: 2050009699802
Qty Unit Price (Ex VAT)
100+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 9 days

The Harting 09 15 200 6125 is a heavy duty, crimp contact designed for multicore industrial connectors. It's suitable for high voltage and industry grade applications, ensuring robust and reliable electrical connections. This component is typically used in electrical engineering and other demanding environments requiring durable connectivity solutions.
Type Crimp contact
Connectable conductor cross section fine-strand without cable end sleeve 0.75-0.75mm²
Connectable conductor cross section multi-wired 0.75-0.75mm²
Contact Finish Gold
Contact Type Pin
Max. rated current of one contact 10A
Min. number of insertion cycles 10000
Strip Length 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot