Harting 09 15 007 3121 Socket insert 1pc Versatile and durable

MPN
09 15 007 3121
Brand
Harting
EAN-13
2050006164600
Order Code
03-9101
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £10.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 49 in stock

The socket insert 09 15 007 3121 by Harting is an industry-grade connector designed for high voltage applications. It features a heavy-duty construction suitable for use in multicore and multi-core connections. This component is typically used in electrical engineering settings for robust, reliable connectivity.
Type Socket inset
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polyamide
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot