Harting 09 15 004 3113 Socket Insert 1pc Robust and reliable solution

MPN
09 15 004 3113
Brand
Harting
EAN-13
2050006164594
Order Code
03-9100
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.99
10+ £29.25
25+ £28.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Harting socket insert 09 15 004 3113 is an industrial-grade, heavy-duty connector designed for high-voltage applications. This multi-core connector is ideal for use in electrical engineering projects where reliability and durability are crucial. Its robust design makes it suitable for demanding industrial environments.
Type Socket inset
Gender Socket
Colour Pebble grey (RAL 7032)
Maximum Temperature +85°C
Number of pins 4

Reviews

Be the first to submit a review

Trustpilot