Harting 09 15 003 3101 Socket insert 1pcs durable part for circuits

MPN
09 15 003 3101
Brand
Harting
EAN-13
2050006164587
Order Code
03-9098
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Harting socket insert 09 15 003 3101 is a high voltage, industrial connector designed for heavy-duty, multicore applications. It is ideal for use in electrical engineering environments where reliable and robust connections are needed. This industry-grade connector is suitable for various demanding applications requiring secure and efficient power transmission.
Type Socket inset
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Maximum Temperature +70°C
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot