Harting 09 15 001 3113 Socket insert 1pc for reliable connections

MPN
09 15 001 3113
Brand
Harting
EAN-13
2050006164563
Order Code
03-9096
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The 09 15 001 3113 Socket Insert by Harting is a high voltage, heavy-duty industrial connector. It is suitable for demanding electrical engineering applications and offers reliable connections for multicore cables. This connector is typically used in industrial settings requiring robust and durable connections.
Type Socket inset
Current Rating 10A
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Crimp
Maximum Temperature +85°C
Number of pins 1

Reviews

Be the first to submit a review

Trustpilot