Harting 09 15 000 0421 Enclosure robust single unit industrial use

MPN
09 15 000 0421
Brand
Harting
EAN-13
2050006178034
Order Code
03-9081
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £25.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Back order - 200 availableBack-order availability date - 05/08/2026

The Harting Enclosure 09 15 000 0421 is an industry-grade, heavy-duty connector designed for high voltage applications. It is typically used in electrical engineering for reliable and robust connections in industrial settings. This multicore connector is essential for ensuring safety and efficiency in complex electrical installations.
Type Enclosure
Cable Entry 1x PG 11
Colour Metal
IP Rating IP65
Material Aluminium
Maximum Temperature +125°C
Min. temperature -40°C
Series R 15

Reviews

Be the first to submit a review

Trustpilot