Harting 09 14 206 0303 Joint frame 1pc durable construction

MPN
09 14 206 0303
Brand
Harting
EAN-13
2050006167373
Order Code
03-9074
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £39.19
10+ £38.69
25+ £38.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 9 in stock

The Harting 09 14 206 0303 is a high voltage, heavy duty industrial connector designed for multicore applications. Manufactured by Harting, it provides robust and reliable performance in electrical engineering settings. This industry grade connector is typically used in environments requiring durable and secure multi core connectivity solutions.
Type Joint bracket
Material Zinc (die-cast)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot