Harting 09 14 042 3101 Twin Module 42 Crimp Single Piece

Order Code:

03-9073

Brand: Harting MPN: 09 14 042 3101 EAN-13: 2050009724627
Qty Unit Price (Ex VAT)
1+ £11.07
10+ £10.99
25+ £10.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
70 in stock, despatched in 4 working days

The Harting 09 14 042 3101 Twin module is a heavy-duty, multi-core connector designed for high voltage industrial applications. Manufactured by Harting, it features crimp connections that ensure secure and reliable performance. This connector is ideal for electrical engineering projects that require robust and dependable connectivity solutions.
Type Twin module
Category Modules
Conductor cross-section (AWG) AWG 26 ... AWG 14
Conductor cross-section (mm²) 0.14 ... 2.5 mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14-2.5mm²
Connectable conductor cross section multi-wired 0.14-2.5mm²
Connection Crimp
Contact insert without contacts TRUE
Contact Type Bus
Details Please order crimp contacts separately.
ELV status compliant
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Gender Female
Inflammability class of insulation material according to UL94 V0
Insulation Resistance >1010O
Limiting temperature -40 ... +125 °C
Material (insert) Polycarbonate (PC)
Material connector insert Thermoplastic
Material contact Other
Material flammability class acc. to UL 94 V-0
Material of contact insert Thermoplastic
Material of contact surface Other
Mating cycles = 500
Min. number of insertion cycles 500
No. of Ways 42
Number of Contacts 42
Number of Pins 42
Number of Poles 42
Number of power contacts 42
Operating Temperature -40-125°C
Pollution degree 3
Rated current ? 10 A
Rated current In 10A
Rated impulse voltage 2.5 kV
Rated Surge Voltage 2.5kV
Rated voltage 150V
Rated voltage acc. to UL 250 V
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han-Modular®
Size of the module Double module
Specifications IEC 61373 Category 2
Termination Method Crimp termination
Type of electric connection Crimp connection
Type of module Han DD®Quad module
UL / CSA UL 1977 ECBT2.E235076
Wire outer diameter =3.7mm
With wire protection FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot