Harting 09 14 025 3101 Socket module 1pc durable and efficient design

MPN
09 14 025 3101
Brand
Harting
EAN-13
2050006168592
Order Code
03-9072
Country of Origin
Germany
  • Quickly find another product in this range by Number of Positions:

    17 20 25
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £6.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 56 in stock

Manufactured by Harting, the Socket Module 09 14 025 3101 is an industrial-grade, heavy-duty connector designed for high-voltage applications. This robust multicore component is essential in electrical engineering environments requiring secure and reliable connections. Typical applications include industrial machinery and equipment where dependable connectivity is crucial.
Type Socket module
Gender Socket
Number of Positions 25
Size 09
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot