Harting 09 14 025 3001 Pin module durable 1pc reliable performance

MPN
09 14 025 3001
Brand
Harting
EAN-13
2050006168608
Order Code
03-9071
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Number of Positions:

    17 20 25
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £7.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 152 in stock

Harting manufactures the pin module 09 14 025 3001, a robust high voltage industrial connector designed for heavy-duty use. This multicore connector is ideal for applications in electrical engineering where reliable and secure connections are necessary. It is commonly used in environments requiring industry-grade solutions to manage complex electrical systems.
Type Pin module
Gender Male
Number of Positions 25
Size 09
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot