Harting 09 14 024 1711 Andockrahmen 1 piece for secure Electronic connections

MPN
09 14 024 1711
Brand
Harting
EAN-13
2050006162712
Order Code
03-9070
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £7.14
10+ £6.83
24+ £6.45
50+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 10 days

The Andockrahmen 09 14 024 1711 by Harting is a high voltage, industry-grade connector designed for heavy-duty applications. This multi-core connector is ideal for use in electrical engineering projects requiring robust and reliable connections. It is commonly used in industrial environments for connecting multiple high-power circuits efficiently.
Type Connector bracket
IP Rating IP20
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot