Harting 09 14 024 0313 Han® Modular 24B Hinged Frame for 6 Modules Marking a..f

MPN
09 14 024 0313
Brand
Harting
EAN-13
2050000989407
Order Code
51-9620
Qty Was Unit Price (Ex VAT)
1+ £24.00 £23.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

A 24B hinged frame for the Harting Han-Modular® range of industrial connectors.

The frame is annotated with lower case letters in reverse order,

  • Manufacturer type description: Han Modular
  • Leading contact (PE): Yes
  • Manufacturer part no.: 09 14 024 0313
  • RoHS compliant: yes
  • Size: 24 B
Type Mounting frame
Approvals DNV GL
Category Accessories
Description of the accessory for 6 modules
ECHA SCIP number 564b7d75-7bf6-4cfb-acb1-2168eb61b675
ELV status compliant with exemption
Leading Contact (Pe) Yes
Limiting temperature -40 ... +125 °C
Material Zinc die-cast
Mating cycles = 500
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
Series Han-Modular®
Size 24 B
Specifications IEC 60664-1
Stripping length 8 ... 10mm
Tightening torque ?0.8 Nm PE screw M3
Type (manufacturer type) Han Modular
Type of accessory Hinged frame
UL / CSA UL 1977 ECBT2.E235076

Reviews

Be the first to submit a review

Trustpilot