Harting 09 14 020 3113 Series Socket Insert 1pc Compact design

MPN
09 14 020 3113
Brand
Harting
EAN-13
2050006164556
Order Code
03-9067
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £26.43
10+ £24.56
25+ £24.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Harting socket insert 09 14 020 3113 is an industry-grade, heavy-duty connector ideal for high voltage applications. It features a multicore design suited for robust electrical engineering tasks. This connector is typically used in industrial settings demanding reliable and durable connectivity.
Type Socket inset
Current Rating 6.5a
Gender Socket
Connection Crimp
Maximum Temperature +85°C
Number of pins 20

Reviews

Be the first to submit a review

Trustpilot