Harting 09 14 020 3101 Socket module 1pc standard module

MPN
09 14 020 3101
Brand
Harting
EAN-13
2050006168516
Order Code
03-9066
Country of Origin
Germany
  • Quickly find another product in this range by Number of Positions:

    17 20 25
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.23
10+ £13.86
25+ £13.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Harting manufactures the Socket Module 09 14 020 3101, a heavy-duty, industry-grade connector designed for high-voltage and multicore applications. It is known for its robust construction, making it ideal for use in demanding industrial environments. The connector is frequently used in electrical engineering projects where reliable and durable connectivity is essential.
Type Socket module
Gender Socket
Number of Positions 20
Size 09
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot