Harting 09 14 020 3001 Pin module single piece

MPN
09 14 020 3001
Brand
Harting
EAN-13
2050006168523
Order Code
03-9065
Country of Origin
Germany
  • Quickly find another product in this range by Number of Positions:

    17 20 25
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.32
10+ £14.90
25+ £14.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Harting pin module 09 14 020 3001 is a high voltage, industry grade connector designed for heavy duty and multicore applications. Manufactured by Harting, this robust connector is suitable for demanding industrial environments. It is typically used in electrical engineering applications requiring reliable and durable connections.
Type Pin module
Gender Male
Number of Positions 20
Size 09
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot