Harting 09 14 017 3101 Socket module single piece

MPN
09 14 017 3101
Brand
Harting
EAN-13
2050006168363
Order Code
03-9064
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Number of Positions:

    17 20 25
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 54 in stock

The Harting Socket Module 09 14 017 3101 is a high-voltage, industrial-grade connector known for its heavy-duty and multicore capabilities. Manufactured by Harting, it is designed for robust electrical engineering applications. It is ideal for use in industrial environments where reliable and secure multi-core connections are essential.
Type Socket module
Gender Socket
Number of Positions 17
Size 09
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Maximum Temperature +125°C
Packaging Type Piece

Reviews

Be the first to submit a review

Trustpilot