Harting 09 14 017 3001 Pin module 1pc high-quality Connector component

MPN
09 14 017 3001
Brand
Harting
EAN-13
2050006168370
Order Code
03-9063
Country of Origin
Germany
  • Quickly find another product in this range by Number of Positions:

    17 20 25
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 29 in stock

The Harting pin module 09 14 017 3001 is an industrial-grade connector designed for high voltage applications. It features heavy-duty, multicore connectivity ideal for electrical engineering purposes. This connector is commonly used in industrial environments requiring reliable and robust connections.
Type Pin module
Gender Male
Number of Positions 17
Size 09
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot