Harting 09 14 016 1701 Andockrahmen Connector Docking Frame 1pc

MPN
09 14 016 1701
Brand
Harting
EAN-13
2050006162682
Order Code
03-9062
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £6.81
10+ £5.39
24+ £5.33
50+ £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 1 in stock

Harting manufactures the Andockrahmen 09 14 016 1701 connector bracket, designed for high voltage and heavy duty industrial applications. This multi-core connector is industry-grade, offering reliable performance in electrical engineering setups. Commonly used in robust environments, it ensures secure connections in complex industrial systems.
Type Connector bracket
IP Rating IP20
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot