Harting 09 14 016 0303 Han® Modular 16B Hinged Frame for 4 Modules Marking A..F

MPN
09 14 016 0303
Brand
Harting
EAN-13
2050000531880
Order Code
51-9869
Qty Was Unit Price (Ex VAT)
1+ £23.95 £23.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

A 16B hinged frame for the Harting Han-Modular® range of industrial connectors.

The frame is annotated with upper case letters.

  • Manufacturer type description: HAN Modular
  • Leading contact (PE): Yes
  • Manufacturer part no.: 09 14 016 0303
  • Mating cycles: ≥ 500
  • RoHS compliant: yes
  • Size: 16 B
Type Mounting frame
Approvals DNV GL
Category Accessories
Description of the accessory for 4 modules
ELV status compliant
Fire protection on railway vehicles EN 45545-2 (2020-08) + A1 (2023-10)
Leading Contact (Pe) Yes
Limiting temperature -40 ... +125 °C
Material Zinc die-cast
Mating cycles ≥ 500
REACH ANNEX XIV substances Not contained
REACH Annex XVII substances Not contained
REACH SVHC substances Not contained
Requirement set with Hazard Levels R22 (HL 1-3)
Series Han-Modular®
Size 16 B
Specifications IEC 60664-1
Stripping length 8 ... 10mm
Tightening torque ?0.8 Nm PE screw M3
Type (manufacturer type) HAN Modular
Type of accessory Hinged frame
UL / CSA UL 1977 ECBT2.E235076

Reviews

Be the first to submit a review

Trustpilot