Harting 09 14 012 4501 Pin module 1pc robust modular Connector system

MPN
09 14 012 4501
Brand
Harting
EAN-13
2050006168738
Order Code
03-9059
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £17.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 10 days

Manufactured by Harting, the pin module 09 14 012 4501 is a high voltage, industry-grade connector designed for heavy-duty applications. Its multi-core configuration makes it ideal for use in electrical engineering and industrial settings. This connector ensures reliable and robust connections in demanding environments.
Type Pin module
Gender Male
Number of Positions 12
Size 09
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot