The Harting 09 14 012 3102 is a single module, heavy-duty connector designed for industrial applications. This 12 crimp multi-core connector is ideal for high-voltage and industry-grade uses, offering robust performance in demanding environments. Typical applications include electrical engineering and other demanding industrial settings requiring reliable, durable connectivity.
| Type |
Single module |
| Approvals |
DNV GL |
| Category |
Modules |
| Colour |
Pebble grey (RAL 7032) |
| Colour (insert) |
RAL 7032 (pebble grey) |
| Conductor cross-section (mm²) |
0.14 ... 2.5mm² |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.14-2.5mm² |
| Connectable conductor cross section multi-wired |
0.14-2.5mm² |
| Connection |
Crimp |
| Contact insert without contacts |
TRUE |
| Contact Type |
Bus |
| Details |
Please order crimp contacts separately. |
| ELV status |
compliant |
| Factory colour |
Pebble grey (RAL 7032) |
| Fire protection on railway vehicles |
EN 45545-2 (2020-08) + A1 (2023-10) |
| Gender |
Female |
| Inflammability class of insulation material according to UL94 |
V0 |
| Insulation Resistance |
>1010O |
| Limiting temperature |
-40 ... +125 °C |
| Material (insert) |
Polycarbonate (PC) |
| Material connector insert |
Thermoplastic |
| Material contact |
Other |
| Material flammability class acc. to UL 94 |
V-0 |
| Material of contact insert |
Thermoplastic |
| Material of contact surface |
Other |
| Mating Cycles |
= 10,000 |
| Min. number of insertion cycles |
500 |
| No. of Ways |
12 |
| Note on the mating cycles |
Mating cycles with other HMC components |
| Number of Contacts |
12 |
| Number of pins |
12 |
| Number of Poles |
12 |
| Number of power contacts |
12 |
| Operating Temperature |
-40-125°C |
| Pollution degree |
3 |
| Rated current |
? 10 A |
| Rated current In |
10A |
| Rated impulse voltage |
4 kV |
| Rated Surge Voltage |
4kV |
| Rated voltage |
250V |
| Rated voltage acc. to UL |
600 V |
| REACH ANNEX XIV substances |
Not contained |
| REACH Annex XVII substances |
Not contained |
| REACH SVHC substances |
Not contained |
| Requirement set with Hazard Levels |
R22 (HL 1-3) |
| Series |
Han-Modular® |
| Size of the module |
Single module |
| Specifications |
IEC 60664-1 |
| Termination |
Crimp termination |
| Type of electric connection |
Crimp connection |
| Type of module |
Han DD®module |
| UL / CSA |
UL 1977 ECBT2.E235076 |
| Wire outer diameter |
=3.9mm |
| With protective conductor |
FALSE |
| With wire protection |
FALSE |