Harting 09 14 012 2734 Socket module 1pc durable and reliable

Image Representative of Range

Harting 09 14 012 2734 Socket module 1pc durable and reliable

MPN
09 14 012 2734
Brand
Harting
EAN-13
2050006168332
Order Code
03-9055
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £61.39
10+ £59.87
25+ £58.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Harting manufactures the Socket module 09 14 012 2734, known for its industry-grade, heavy-duty design. This high-voltage connector is ideal for multicore applications within electrical engineering. Typical applications include robust industrial environments where reliable connectivity is essential.
Type Socket module
Gender Socket
Number of Positions 12
Size 09
Colour Pebble grey (RAL 7032)
Connection Han Quick-Lock®
Maximum Temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot