Harting 09 14 012 2732 Socket module 1pc high-quality Electrical component

Order Code:

03-9054

Brand: Harting MPN: 09 14 012 2732 EAN-13: 2050006168325
Qty Unit Price (Ex VAT)
1+ £15.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
66 in stock, despatched in 4 working days

The Harting socket module 09 14 012 2732 is a high voltage, heavy duty connector designed for industrial uses. It is made to support multicore connections, making it ideal for complex electrical engineering applications. This product is particularly suited for environments requiring robust, industry-grade connectors.
Type Socket module
Colour Pebble grey (RAL 7032)
Connection Han Quick-Lock®
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot