Harting 09 14 012 2634 Pin module 1pc robust and reliable connection

MPN
09 14 012 2634
Brand
Harting
EAN-13
2050006168356
Order Code
03-9053
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £44.25
10+ £43.14
25+ £42.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 12 in stock

The Harting pin module 09 14 012 2634 is a high voltage, industry-grade connector designed for heavy-duty applications. It is ideal for use in electrical engineering projects that require reliable multicore connections. Typically utilized in industrial settings, this connector ensures robust and secure connectivity in complex electrical systems.
Type Pin module
Colour Pebble grey (RAL 7032)
Connection Han Quick-Lock®
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot