Harting 09 14 010 1711 Andockrahmen 1pc high-quality interface accessory

MPN
09 14 010 1711
Brand
Harting
EAN-13
2050006162675
Order Code
03-9051
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Harting Andockrahmen 09 14 010 1711 is a heavy-duty connector bracket designed for high voltage and multicore applications. Manufactured by Harting, it is built to withstand the demands of industrial environments. Typically used in electrical engineering and industry-grade settings, it ensures reliable connections for complex electrical systems.
Type Connector bracket
IP Rating IP20
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot