Harting 09 14 009 3101 Socket module 1pc durable reliable

MPN
09 14 009 3101
Brand
Harting
EAN-13
2050006168387
Order Code
03-9047
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £21.91
10+ £21.02
25+ £20.16
50+ £19.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Harting manufactures the Socket Module 09 14 009 3101, designed for high-voltage applications. It is an industrial-grade, heavy-duty connector suitable for multicore connections in electrical engineering. Typical applications include use in rugged industrial environments requiring reliable and durable connectivity solutions.
Type Socket module
Number of Positions 9
Colour Pebble grey (RAL 7032)
Connection Crimp
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot