Harting 09 14 008 3116 Socket Insert 1pc for precise Electrical connection

MPN
09 14 008 3116
Brand
Harting
EAN-13
2050006164532
Order Code
03-9045
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.88
10+ £29.63
25+ £28.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Harting socket insert 09 14 008 3116 is a high voltage, industrial-grade connector known for its heavy-duty and multicore capabilities. It is typically used in electrical engineering applications, offering reliable performance in demanding environments. Harting's design ensures robustness and durability, making it suitable for various industrial contexts.
Type Socket inset
Current Rating 6.5a
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Crimp
Maximum Temperature +85°C
Number of pins 8

Reviews

Be the first to submit a review

Trustpilot