Harting 09 14 008 3111 Han Socket Insert 1 piece suitable for Connectors

MPN
09 14 008 3111
Brand
Harting
EAN-13
2050006164525
Order Code
03-9044
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.39
10+ £28.63
25+ £27.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Harting manufactures the 09 14 008 3111 socket insert, which is ideal for use with high voltage and heavy-duty applications. This industry-grade connector is designed for multicore usage, ensuring reliable performance in complex electrical engineering tasks. Typical applications include industrial environments where robust and durable connectivity is required.
Type Socket inset
Current Rating 6.5a
Gender Socket
Colour Pebble grey (RAL 7032)
Connection Crimp
Maximum Temperature +85°C
Misc Attribute 09140083111
Number of pins 8

Reviews

Be the first to submit a review

Trustpilot