Harting 09 14 008 2634 Pin module 1pc high-quality Connector component

Order Code:

03-9038

Brand: Harting MPN: 09 14 008 2634 EAN-13: 2050006168509
Qty Unit Price (Ex VAT)
2+ £13.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
36 in stock, despatched in 4 working days

The Harting pin module 09 14 008 2634 is a heavy-duty, industry-grade connector designed for high-voltage applications. It is suitable for electrical engineering projects requiring robust multicore connectivity. This connector is typically used in industrial settings where reliable and durable connections are essential.
Type Pin module
Colour Pebble grey (RAL 7032)
Connection Han Quick-Lock®
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot