Harting 09 14 007 3001 Pin module 1pc versatile Connector solution

Order Code:

03-9035

Brand: Harting MPN: 09 14 007 3001 EAN-13: 2050006168318
Qty Unit Price (Ex VAT)
2+ £7.74
10+ £6.72
24+ £6.31
50+ £5.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
14 in stock, despatched in 4 working days

The Harting Pin Module 09 14 007 3001 is an industry-grade, heavy-duty connector suitable for electrical engineering applications. It is designed for high voltage and multicore connections, ensuring durability and reliability in industrial environments. Typical applications include robust electrical systems where multi-core connectivity is essential.
Type Pin module
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot