Harting 09 14 006 4711 Socket module 1pc versatile Electrical Connector

MPN
09 14 006 4711
Brand
Harting
EAN-13
2050006168677
Order Code
03-9034
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £56.34
10+ £53.51
25+ £50.71
50+ £47.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 4 in stock

Harting's socket module 09 14 006 4711 is a high voltage, heavy duty connector designed for industrial applications. It is an industry-grade, multicore connector ideal for electrical engineering tasks. This robust component is typically used in environments requiring reliable and secure electrical connections.
Type Socket module
Number of Positions 6
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Max. temperature +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot