Harting 09 14 006 3141 Socket module 1 piece reliable connection solution

MPN
09 14 006 3141
Brand
Harting
EAN-13
2050006168455
Order Code
03-9032
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £6.66
10+ £6.60
24+ £6.45
50+ £6.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 10 days

The Harting socket module 09 14 006 3141 is a heavy-duty, industry-grade connector designed for high voltage applications. This multicore connector is ideal for use in electrical engineering projects where reliable connections are critical. It is often used in industrial settings due to its robust construction and ability to handle demanding environments.
Type Socket module
Number of Positions 6
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot