Harting 09 14 006 2733 Socket Module 1pc Reliable connectivity solution

MPN
09 14 006 2733
Brand
Harting
EAN-13
2050006168424
Order Code
03-9030
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £16.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 14 in stock

The Harting Socket Module 09 14 006 2733 is a high voltage, heavy duty connector designed for industrial applications. It is particularly suited for use in electrical engineering where multicore connections are required. The module ensures reliable performance in demanding environments, making it ideal for high-stress, industry-grade installations.
Type Socket module
Number of Positions 6
Colour Pebble grey (RAL 7032)
Connection Han Quick-Lock®
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot