Harting 09 14 005 2741 Socket module 1pc precision engineering

MPN
09 14 005 2741
Brand
Harting
EAN-13
2050006168103
Order Code
03-9025
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £21.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 10 days

The Harting socket module 09 14 005 2741 is a heavy-duty, industry-grade connector designed for high-voltage applications. It features a multicore configuration, ideal for robust electrical engineering tasks. This connector is suitable for use in industrial settings where reliable and durable connections are essential.
Type Socket module
Gender Socket
Number of Positions 1 + 4
Size 09
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot