Harting 09 14 005 2716 Socket module 1pc

MPN
09 14 005 2716
Brand
Harting
EAN-13
2050006168530
Order Code
03-9023
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £12.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 7 in stock

Harting manufactures the Socket module 09 14 005 2716, designed for high voltage and heavy-duty industrial applications. This industry-grade, multi-core connector is suitable for demanding electrical engineering environments. Typical uses include robust connections in industrial machinery and equipment.
Type Socket module
Gender Socket
Number of Positions 5
Size 09
Colour Pebble grey (RAL 7032)
Connection Spring-loaded
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot