Harting 09 14 005 2701 Socket module 1pc high-quality Connector

MPN
09 14 005 2701
Brand
Harting
EAN-13
2050006168417
Order Code
03-9022
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Harting socket module 09 14 005 2701 is a high voltage industrial connector designed for heavy-duty applications in electrical engineering. It features a multicore design, making it suitable for connecting multiple electrical circuits securely and efficiently. Typically used in demanding industrial environments, this connector ensures reliable performance under rigorous conditions.
Type Socket module
Gender Socket
Number of Positions 5
Size 09
Colour Pebble grey (RAL 7032)
Connection Screws
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot