Harting 09 14 004 4711 Socket Module durable single-unit solution

MPN
09 14 004 4711
Brand
Harting
EAN-13
2050006168837
Order Code
03-9017
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £52.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Back order - 1 availableBack-order availability date - 14/11/2026

Harting manufactures the socket module 09 14 004 4711, which is a heavy-duty, industrial-grade connector suitable for high-voltage applications. This multicore connector is designed for use in electrical engineering, providing robust and reliable connections in demanding environments. Ideally used in industrial settings, it offers durability and dependable performance.
Type Socket module
Gender Socket
Number of Positions 4
Size 09
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Maximum Temperature +85°C

Reviews

Be the first to submit a review

Trustpilot