Harting 09 14 004 4513 Modular Socket Module 1pc reliable durable

MPN
09 14 004 4513
Brand
Harting
EAN-13
2050006168707
Order Code
03-9016
Country of Origin
Germany
View Full Product Range (4)

Discontinued


Harting's socket module 09 14 004 4513 is an industrial-grade connector featuring high voltage capabilities. It is designed for heavy-duty applications, making it suitable for multicore connections in electrical engineering settings. Typical uses include facilitating secure and reliable connections in industrial environments.
Type Socket module
Gender Socket
Number of Positions 4
Size 09
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Maximum Temperature +125°C

Trustpilot