Harting 09 14 004 4512 Socket module 1pc reliable connectivity

MPN
09 14 004 4512
Brand
Harting
EAN-13
2050006168691
Order Code
03-9015
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Harting's socket module 09 14 004 4512 is an industry-grade, high-voltage connector known for its heavy-duty construction. It is designed for use in electrical engineering applications, providing reliable connections in industrial settings. The module is ideal for environments requiring secure multicore connectivity.
Type Socket module
Gender Socket
Number of Positions 4
Size 09
Colour Pebble grey (RAL 7032)
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot