Harting 09 14 004 3141 Socket module 1pc compact reliable design

MPN
09 14 004 3141
Brand
Harting
EAN-13
2050006168288
Order Code
03-9013
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £7.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 14 days

The socket module 09 14 004 3141 by Harting is a high voltage, heavy-duty connector designed for industrial applications. It features a robust structure suitable for multi-core connections in demanding environments. This industry-grade connector is typically used in electrical engineering projects requiring reliable and durable connectivity.
Type Socket module
Gender Socket
Number of Positions 4
Size 09
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Maximum Temperature +125°C

Reviews

Be the first to submit a review

Trustpilot