Harting 09 14 003 4501 Pneumatic Module Compact versatile 1 piece

MPN
09 14 003 4501
Brand
Harting
EAN-13
2050006168769
Order Code
03-9011
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 68 in stock

The Harting Pneumatic module 09 14 003 4501 is a heavy-duty, industry-grade connector designed for high-voltage applications. This multicore connector is typically used in various electrical engineering and industrial settings, ensuring reliable and secure connections. It is ideal for environments requiring robust and durable connectors, such as automation and control systems.
Type Pneumatics module
Number of Positions 3
Size 09
Colour Blue
Material Polycarbonate (PC)
Maximum Temperature +80°C

Reviews

Be the first to submit a review

Trustpilot