Harting 09 14 003 3501 Pneumatic Module 1pc

MPN
09 14 003 3501
Brand
Harting
EAN-13
2050006168752
Order Code
03-9010
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.75
10+ £4.70
25+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 48 in stock

Harting's high voltage connector, part 09 14 003 3501, is a heavy duty, industry grade component designed for multicore applications. It features robust construction suitable for demanding pneumatic and electrical engineering tasks. This connector is typically used in industrial environments where reliable and secure connections are essential.
Type Pneumatics module
Number of Positions 3
Size 09
Colour Blue
Material Polycarbonate (PC)
Maximum Temperature +85°C

Reviews

Be the first to submit a review

Trustpilot