Harting 09 14 003 3101 Socket Module Durable 1pc Efficient Connectivity

Order Code:

03-9009

Brand: Harting MPN: 09 14 003 3101 EAN-13: 2050006168240
Qty Unit Price (Ex VAT)
2+ £3.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
62 in stock, despatched in 4 working days

The Harting Socket Module 09 14 003 3101 is an industry-grade connector designed for high voltage and heavy-duty applications. This multicore connector is ideal for use in electrical engineering projects requiring reliable and robust connections. Typical applications include integration into industrial control panels and machinery systems where durability and performance are crucial.
Type Socket module
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot