Harting 09 14 003 3001 Pin module 1pc reliable connectivity

Order Code:

03-9008

Brand: Harting MPN: 09 14 003 3001 EAN-13: 2050006168271
Qty Unit Price (Ex VAT)
2+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
80 in stock, despatched in 4 working days

The Harting pin module 09 14 003 3001 is a heavy-duty, industry-grade connector designed for high-voltage and multicore applications in electrical engineering. With robust construction, it is ideal for industrial environments requiring reliable and durable connections. Typical applications include use in complex machinery setups and electrical systems where secure connectivity is essential.
Type Pin module
Colour Pebble grey (RAL 7032)
Connection Crimp
Material Polycarbonate (PC)
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot