Harting 09 14 003 2702 Han Socket module 1pc durable reliable design

Order Code:

03-9007

Brand: Harting MPN: 09 14 003 2702 EAN-13: 2050006168233
Qty Unit Price (Ex VAT)
2+ £25.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
4 in stock, despatched in 4 working days

Harting manufactures the Socket module 09 14 003 2702, a heavy-duty connector designed for industrial applications. This high voltage, multicore connector is ideal for use in electrical engineering settings. It is built to withstand demanding environments, making it suitable for various industry-grade connections.
Type Socket module
Colour Pebble grey (RAL 7032)
Connection Axial screw terminal
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot