Harting 09 14 003 2601 Pin module 1pc robust connectivity solution

Order Code:

03-9004

Brand: Harting MPN: 09 14 003 2601 EAN-13: 2050006168257
Qty Unit Price (Ex VAT)
1+ £17.85
10+ £15.15
25+ £14.53
50+ £14.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

The Harting pin module 09 14 003 2601 is an industrial-grade, multi-core connector designed for high voltage applications. It is a heavy-duty connector suitable for electrical engineering uses, providing reliability in demanding environments. Typical applications include use in industrial machinery and complex electrical systems.
Type Pin module
Colour Pebble grey (RAL 7032)
Connection Axial screw terminal
Max. temperature +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot