Harting 09 14 002 4501 Pneumatic Module 1pc reliable and robust design

MPN
09 14 002 4501
Brand
Harting
EAN-13
2050006168745
Order Code
03-9003
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 4 working days - 10 in stock

The Harting Pneumatic Module 09 14 002 4501 is an industry-grade heavy duty connector designed for high voltage applications. It features multicore capabilities, making it suitable for complex electrical engineering tasks. Typical applications include industrial settings where reliable and robust connections are essential.
Type Pneumatics module
Number of Positions 2
Size 09
Colour Blue
Material Polycarbonate (PC)
Maximum Temperature +80°C

Reviews

Be the first to submit a review

Trustpilot